ROHM Semiconductor WL-CSP Series EEPROMs
ROHM Semiconductor WL-CSP Series EEPROMs are up to 8Kbit serial EEPROMs with an I2C BUS interface. These devices are designed for everyday electronic equipment. The WL-CSP EEPROMs implement two ports of Serial Clock (SCL) and Serial Data (SDA) for all controls. These devices operate up to 5.5V voltage, with up to 400kHz operation. The WL-CSP EEPROMs are available in UCSP30L1 (4Pin), VCSP50L1, or VCSP50L2 packages.Features
- All controls available by two ports of Serial Clock (SCL) and Serial Data (SDA)
- Up to 5.5V operating voltage, possible 400kHz operation
- Page write mode of 16-Byte/32-Byte
- Low current consumption
- Data retention 100 years (Ta = 25°C)
- Power-on reset circuit
- Prevention of miswriting at low-voltage
- Noise filter and Schmitt trigger circuit built-in SCL/SDA pin for noise reduction
- Initial delivery state FFh
Specifications
- 4 million times (Ta = 25°C) write cycles
- 100 years (Ta = 25°C) data retention
- 5ms (max) write cycle time
- -40°C to +85°C ambient operating temperature
Typical Application Circuit
Inilathala: 2025-03-03
| Na-update: 2025-05-21