Rubycon HFG Snap-In Aluminum Electrolytic Capacitors

Rubycon HFG Snap-In Aluminum Electrolytic Capacitors feature a 350VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The HFG series offers 5000 hours of load life at +105°C and a 390µF to 2700µF capacitance range. Rubycon HFG Snap-In Aluminum Electrolytic Capacitors have a 35mm x 50mm to 45mm x 100mm dimensions range. 

Specifications

  • 350VDC to 450VDC rated voltage
  • ±20% capacitance tolerance
  • 5000 hours of load life at +105°C
  • RoHS compliant
  • 390µF to 2700µF capacitance range
  • 35mm x 50mm to 45mm x 100mm dimensions
  • -25°C to +105°C temperature range

Dimensions

Chart - Rubycon HFG Snap-In Aluminum Electrolytic Capacitors
Inilathala: 2019-08-12 | Na-update: 2023-06-12