Rubycon TGV Aluminum Electrolytic Capacitors

Rubycon TGV Aluminum Electrolytic Capacitors offer a capacitance range of 180μF to 560μF with a voltage range of 16VDC to 80VDC. These capacitors feature ±20%(20°C, 120Hz) capacitance tolerance and operate from -40°C to 125°C temperature range. The TGV capacitors offer 3000 to 5000 hours of load life at 125°C. These electrolytic capacitors are AEC-Q200 qualified and are RoHS compliant.

Features

  • ±20% capacitance tolerance
  • 16VDC to 80VDC voltage range
  • 3000 to 5000 hours of load life at 125°C
  • -40°C to 125°C operating temperature range
  • RoHS compliant
  • AEC-Q200 qualified

Dimension Diagram

Mechanical Drawing - Rubycon TGV Aluminum Electrolytic Capacitors
Inilathala: 2023-09-01 | Na-update: 2023-10-05