Same Sky AMT13 Modular Incremental Encoders
Same Sky AMT13 Modular Incremental Encoders offer 22 programmable resolutions from 48 pulses per revolution (PPR) to 4096PPR and support shaft sizes from 9mm to 5/8in. These encoders feature an innovative capacitive platform that makes the encoders resilient to dust, dirt, and oil. The AMT13 encoders combine high accuracy, low current draw, and a compact package to provide compelling solutions to a wide range of applications. These encoders operate in a -40°C to +125°C temperature range. Typical applications include industrial, automation, renewable energy, and robotics.Features
- Patented capacitive ASIC technology
- Low power consumption
- Incremental resolutions up to 4096PPR
- Resolutions programmable with AMT Viewpoint™ PC software
- Differential line driver versions
- Digitally set zero position
- Supports shaft sizes from 9mm to 5/8in
- Compact modular package with a locking hub for ease of installation
- Radial and axial cable connections
Specifications
- -40°C to +125°C operating temperature range
- 4.5V to 5V power supply range
- 15mA maximum single-ended channel output current
- 0.1V maximum output single-ended low-level channels
- 25mA maximum differential channel output current
Applications
- Automation
- Robotics
- Renewable energy
- Industrial
Videos
Inilathala: 2019-07-18
| Na-update: 2024-09-24