Same Sky CFM DC Axial Fans
Same Sky CFM DC Axial Fans have multiple speed options for different cooling needs. These axial fans offer sleeve bearing, dual-ball bearing, or omniCOOL™ bearing systems and feature tachometer signal, polarity protection, and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to +70°C temperature range, a 35% to 85% non-condensing humidity range, and a 5VDC to 48VDC rated voltage range. With several models featuring IP68 ratings, these axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices, and industrial applications.Features
- Dual ball bearing or omniCOOL bearing system
- Polarity protection
- Multiple speed options
- Tachometer signal availability
- Auto-restart protection
- RoHS compliant
- Several models feature an IP68 rating
Applications
- IT and telecommunications equipment
- Medical devices
- Industrial
Specifications
- 5VDC to 48VDC rated voltage range
- 35% to 85% non-condensing humidity range
- -40°C to +75°C storage temperature range
- -10°C to +70°C operating temperature range
Videos
Inilathala: 2022-06-23
| Na-update: 2025-07-21