Same Sky CPIM Medical Buzzers

Same Sky CPIM Medical Buzzers offer a 5VDC-rated voltage, 150mA input peak current, and 150Hz to 4000Hz frequency range. These medical buzzers are compliant with IEC 60601-1-8 and feature specific melodies that target different applications. Same Sky CPIM buzzers have Ø44mm x 10.25mm dimensions and an operating temperature range of -30°C to +85°C.

The CPIM medical buzzers have specific tones, as described below.

           •   CPIM-4410-80T - general tone
           •   CPIM-4410-80C - cardiovascular tone
           •   CPIM-4410-80V - ventilation tone
           •   CPIM-4410-80Y - oxygenation tone

Features

  • Meets signals of IEC 60601-1-8
  • Piezo indicators with built-in driving circuit
  • Multiple alarm tones

Specifications

  • 5VDC rated voltage
  • 150mA input peak current
  • 150Hz to 4000Hz frequency range
  • Ø44mm x 10.25mm dimensions
  • 90dB sound pressure level
  • -30°C to +85°C operating temperature range
Inilathala: 2023-06-21 | Na-update: 2024-09-24