Same Sky M5 Circular Connectors & Cable Assemblies

Same Sky M5 Circular Connectors and Cable Assemblies feature M5 connectors and cables with male and female jack or plug versions. The M5 series offers various angled, straight, and panel-mount connectors and cables. The circular connectors and cables are A-coded to support 1Gb Ethernet and IP67 rated to withstand harsh environments. The Same Sky M5 Circular Connectors and Cable Assemblies are RoHS-compliant and ideal for industrial and factory automation applications.

Features

  • M5 molded cable connectors
  • Female and male connector options
  • A-coded to support 1Gb Ethernet
  • Angled, straight, and panel-mount options
  • IP67 rating in mated condition
  • 1-, 2-, and 3-meter length options
  • RoHS compliant

Applications

  • Industrial
  • Factory automation
  • Harsh environments

Product Portfolio

Same Sky M5 Circular Connectors & Cable Assemblies
Inilathala: 2024-01-29 | Na-update: 2024-09-24