Same Sky M12 Connectors & Cable Assemblies
Same Sky M12 Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 8, and 12 pins. Available in A-, B-, or D-code options, these M12 circular connectors and cables provide current ratings from 1.5A to 4A and a voltage range of 30VDC to 250VDC. Same Sky M12 Connectors and Cable Assemblies have a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies available.
Features
- IP67 rated
- A-, B-, or D-coded options
- 2- to 17-pin contact position options
- 1.5A to 4A current range
- 30VDC to 250VDC voltage range
- Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies available
Additional Resources
Inilathala: 2022-09-21
| Na-update: 2025-12-02