Same Sky Magnetic & Piezo Micro Buzzers
Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.Features
- Packages as small as 3.2mm x 3.2mm
- SMT packages with a profile as low as 1.9mm
- Externally driven
- 65dB to 100dB sound pressure levels at 10cm
- Reflow solder compatible
- Ideal for a range of portable equipment applications
Size Comparison
Inilathala: 2021-11-19
| Na-update: 2024-09-25