Same Sky DC Fans with omniCOOL System

Same Sky CFM-V, CFM-C, and CFM-CF series of high-performance DC axial fans and centrifugal blowers deliver superior forced air cooling performance and longer operational life with the innovative omniCOOL™ bearing system, which bridges the cost-performance gap between traditional sleeve and ball-bearing fan technology. With airflows ranging from 0.33CFM up to 138CFM, these Same Sky DC axial fans and blowers feature noise levels as low as 6.6dB. Models in the CFM-V, CFM-C, and CFM-CF series also carry rated voltages of 5V, 12V, and 24V, 1500RPM to 17000RPM rated speeds, and static pressures ranging from 0.02 to 1.6 in H2O. The fans are ideal for a variety of IT and telecommunication equipment, medical devices, and industrial applications.

The omniCOOL system incorporates either a magnetic structure or an enhanced sleeve bearing design to dramatically reduce friction, wobble, and noise found in traditional bearing types while extending DC fan life and improving performance. The magnetic structure found in CFM-V series fans enables the fans to operate at any angle with a reduction in the need for lubrication, while the enhanced bearing design found in CFM-C and CFM-CF series fans features specialized grooves on the outside of the bearing that improve lubrication.

Features

  • Innovative omniCOOL bearing system bridges the cost-performance gap between traditional sleeve and ball-bearing fan technology.
  • 0.33CFM up to 138CFM airflow range
  • Noise levels as low as 6.6dB
  • Superior forced air cooling performance and longer operational life

Applications

  • IT and telecommunication equipment
  • Medical devices
  • Industrial

Cross Section

Location Circuit - Same Sky DC Fans with omniCOOL System
Inilathala: 2017-09-15 | Na-update: 2025-11-20