Samtec BNC7 75Ω Board Connectors
Samtec BNC7 75Ω Board Connectors are offered in a straight or right-angle plug and in a variety of jack styles, including bulkhead, edge-mount, and through-hole. The BNC7T-BM, BNC7T-EM, BNC7T-BH, and BNC7T-TH connectors are all optimized for 12G-SDI broadcast video solutions. The BNC7T-BM series also features a low profile. The BNC7T-CA series from Samtec includes a straight or right-angle plug available on RG 179, RG 6, or Belden 1694A/4694R cables.Features
- BNC7T-BH
- Bulkhead jack
- Optimized for 12G-SDI broadcast video solutions
- 75Ω impedance
- Standard right angle or diecast right angle
- BNC7T-BM
- Low-profile, right-angle mixed technology diecast bulkhead jack
- Optimized for 12G-SDI broadcast video solutions
- 75Ω impedance
- For 0.062" (1.60mm) PCBs
- BNC7T-CA
- 75Ω impedance
- BNC cable connector
- Straight or right-angle plug available on RG 179, RG 6, or Belden 1694A/4694R cables
- BNC7T-EM
- Edge-mount jack
- Optimized for 12G-SDI broadcast video solutions
- 75Ω impedance
- Standard edge mount or diecast edge mount
- Available for 0.062" (1.6mm) or 0.093" (2.40mm) PCBs
- BNC7T-TH
- Through-hole jack
- Optimized for 12G-SDI broadcast video solutions
- 75Ω impedance
- Vertical or right angle
Accessories
Inilathala: 2022-05-06
| Na-update: 2022-05-11