Samtec BSH / BTH Basic Blade & Beam Connectors

Samtec BSH / BTH Basic Blade and Beam Connectors are standard, right-angle, or edge-mount sockets and terminal strips with a 0.0197" (0.50mm) pitch. The connectors offer a 5mm stack height, standard alignment pin feature, and cost-effective gold plating. Options include tape-and-reel packaging, a dual-row design ("-EM" suffix), and a standard weld tab feature ("-RA" suffix). Samtec BSH / BTH Basic Blade and Beam Connectors have six standard positions and up to 300 I/O pins, while the "-EM" and "-RA" variants have three standard positions and up to 180 I/O pins. The BSH and BTH series are mateable with each other.

Features

  • Basic blade and beam system
  • Standard alignment pin feature
  • Available in cost-effective gold plating
  • Extended Life Product™ (E.L.P.™)
  • Dual-row design ("-EM" suffix)
  • Standard weld tab feature ("-RA" suffix)
  • Optional tape-and-reel packaging
  • BSH and BTH are mateable with each other

Specifications

  • 0.0197" (0.50mm) pitch
  • 6 standard positions, up to 300 I/O pins
  • 3 standard positions, up to 180 I/O pins ("-EM" and "-RA" variants)
  • 5mm (0.197") stack height
  • 175VAC voltage rating
  • Maximum 100 life cycles
  • -55°C to +125°C operating temperature range
Inilathala: 2022-03-28 | Na-update: 2022-04-04