Samtec Medical Application Solutions

Samtec provides Sudden Service® solutions for the medical industry to meet the strict production, quality, and compliance requirements. Samtec's ongoing Severe Environment Testing initiative, combined with flexible high-speed interconnects, provides quick turn and cost-effective solutions for medical applications that require reliable performance and durability. These high-performance interconnects feature up to 112Gbps PAM4 and are subjected to Ultra Rugged Testing (SET, E.L.P.™, and DQT) to make them suitable for the stringent quality, production, and compliance requirements for medical applications. 

Features

  • Speeds up to 112Gbps PAM4
  • Edge Rate® contacts for rugged signal integrity performance
  • Support for high-quality protocols (Ethernet, PCI Express®, etc.)
  • High mating cycles up to 2500
  • Tiger Eye™ contacts for reliability
  • Configurable for power and signals
  • IP67/IP68 rated systems
  • Severe Environment Tested products

Applications

Samtec Medical Application Solutions

Surgical - Equipment in surgical theaters, from lighting and tables to monitors and robotics, demands interconnects with high reliability and the ability to withstand harsh environments. Samtec provides a range of rugged and high-performance solutions suitable for keeping the operating room safe and efficient for both patients and healthcare workers.

Imaging - Medical imaging requires high data rate solutions to swiftly transmit large volumes of imagery from the device's detector to the processing unit. High-speed and non-magnetic interconnections are available for quality imaging to help diagnose, monitor, and treat medical conditions.

Point of Care and Monitoring - Including everything from documentation to testing and monitoring, Point of Care (POC) equipment streamlines the process for medical products and services to be delivered to patients without delay. Samtec's high-speed, ultra-micro, and RF solutions with high reliability are ideal for the portability and accuracy of POC devices to deliver data in real-time.

Therapeutics - Therapeutics and rehabilitation have evolved to include advanced technology (robotics, implantables, etc.) that requires reliable solutions to assist with treating and healing pain, disease, and injuries. Rugged and ultra-micro interconnects deliver the high reliability needed to ensure patients are receiving consistent and effective therapy.

Medical Equipment - Medical equipment covers a wide variety of applications from monitors to robots, but similar solutions are required for all, including high performance, reliable, rugged, lightweight, and small form factors. With medical equipment becoming more sophisticated, Samtec's high-speed, high-power, and RF interconnects are ideal in applications where consistent performance is critical.

Testing and Support

Samtec Medical Application Solutions

Testing Performance

Samtec Medical Application Solutions
Inilathala: 2022-02-28 | Na-update: 2022-03-11