Samtec SLH/TLH 0.50mm Ultra-Low-Profile Connectors
Samtec SLH / TLH 0.50mm Ultra-Low-Profile Connectors offer mated stack heights as low as 2mm and a slim body design for increased board space savings. These micro blade and beam headers and sockets provide 28Gbps performance, a 0.50mm pitch, and up to 60 I/Os with a 2.1A current rating per pin (two pins powered). Samtec SLH / TLH 0.50mm Ultra-Low-Profile Connectors are available in straight and right-angle configurations with an optional alignment pin. The SLH socket strips are designed to mate with the TLH terminal strips and vice-versa. Both the SLH and TLH series operate in a -55°C to +125°C temperature range.Features
- Ultra-low mated stack heights down to 2mm
- Slim body design for increased board space savings
- Straight or right-angle configuration
- Optional alignment pin
- SLH mates with TLH, and vice-versa
- For applications requiring two or more connectors per board, please refer to Multiple XLH Connector Applications
Specifications
- Ultra-fine 0.50mm pitch
- 28Gbps performance
- Up to 60 I/Os
- 2.1A current rating per pin (2 pins powered)
- -55°C to +125°C operating temperature range
Inilathala: 2024-03-20
| Na-update: 2024-03-26