Samtec SMP 50Ω RF Connectors

Samtec SMP 50Ω RF Connectors offers a precision, 50Ω impedance series with bullet adapters in two standard lengths and interfaces for tight, more secure connections. These connectors are available in right-angle and straight orientations and a selection of mounting styles. Samtec SMP 50Ω RF Connectors provide performance up to 40GHz and compensate for misalignment in X and Y directions. The series includes non-magnetic options for medical and aerospace applications.

Features

  • Optional bullet adapters in two standard lengths
  • Performance up to 40GHz
  • Compensates for misalignment in X and Y directions
  • Interfaces for tight, more secure connections
  • RG 405 (.086" diameter) semi-flexible or 25AWG rugged solid dielectric microwave cable termination
  • Non-magnetic options for medical and aerospace applications
  • Right-angle or straight orientation

Specifications

  • 50Ω impedance
  • Frequency range
    • DC to 40GHz
    • DC to 20GHz (25AWG)
  • 335VRMS minimum working voltage
  • 500VRMS minimum dielectric withstanding voltage
  • -65°C to +165°C operating temperature range

Videos

Inilathala: 2020-04-08 | Na-update: 2024-11-11