Samtec YFS/YFT Low-Profile Open-Pin-Field Connectors

Samtec YFS and YFT SamArray® Low-Profile Open-Pin-Field Connectors feature a 1.27mm (0.050") pitch, a low 5mm (0.197") stack height, and a 275VAC working voltage when mated. The open-pin-field design allows for dual-signaling and is suitable for Fiber Channel, Rapid I/O, PCIe, SATA, and Infiniband data rates. The YFS and YFT components are available in three, five, six, eight, and 10-row arrays, while pin row selections include 20, 30, 40, or 50. This interconnect system is ideal for elevated high-speed board-to-board applications.

Features

  • YFS
    • Black liquid crystal polymer insulator
    • High-reliability Tiger Eye™, phosphor bronze contacts
    • Au-plating over 50µ" (1.27µm) Ni
    • -55°C to +125°C operating temperature range
    • 275VAC working voltage when mated with YFT
    • 200 mating cycle durability with YFT
    • Polarized notches
    • 5, 8, or 10 rows
  • YFT
    • Black liquid crystal polymer insulator
    • Brass terminals
    • Au-plating over 50µ" (1.27µm) Ni
    • -55°C to +125°C operating temperature range
    • 275VAC working voltage when mated with YFS
    • 200 mating cycle durability with YFS
    • 5, 8, or 10 rows
    • Up to 500 pins
Inilathala: 2022-03-30 | Na-update: 2022-04-14