Sanyo Denki 9LG High Air Flow, Long Life Fans
Sanyo Denki 9LG High Air Flow, Long Life Fans deliver high airflows with long life and low power consumption. Comparing the 9LG Series to Sanyo Denki's conventional long-life models, these cooling fans have a maximum airflow of 1.3 to 1.8 times that of the conventional models, an extended life expectancy of 1.8 times (180,000 hours or approximately 20 years), and consume 29%-33% less power. These tubeaxial fans are available in multiple sizes in an aluminum housing and are considered an ideal cooling solution for communications equipment and PV inverters.Features
- Increased life expectancy vs. standard model (1.8x)
- Higher airflow vs. standard model (1.3-1.8x)
- High static pressure
- Lower power consumption vs. standard model (29-33% lower)
- Long life
- Lower Noise in 80mm and 92mm vs. standard model (2-4dBA lower)
- PWM Control
- Current blocking function
- Reverse polarity protection
- Wire lead termination
- Plastic impeller, UL 94V-0
- Ball-bearing type
- Aluminum housing material
- Available sizes
- 40mm x 28mm
- 60mm x 25mm
- 80mm x 25mm
- 92mm x 25mm
- 92mm x 38mm
- 120mm x 38mm
- 140mm x 38mm
- 140mm x 51mm
Specifications
- 12VDC, 24VDC, or 48VDC operating supply voltage options
- 18.7CFM to 318CFM airflow range
- 2000RPM to 11,000RPM speed range
- 19dBA to 69dBA noise range
- 960mW to 62W power rating range
- 50/60Hz, 500VAC dielectric strength for 1 minute (between lead conductor and frame)
- -30°C to +70°C storage temperature range, non-condensing
Technical Reports
Videos
Additional Resources
Inilathala: 2013-11-15
| Na-update: 2025-05-12