Sanyo Denki 9WFA Oil-Proof Fans

Sanyo Denki 9WFA Oil-Proof Fans use materials with high oil-resistance to structurally protect the windings and electronic components. Sanyo Denki 9WFA Oil-Proof Fans maintain stable operation in harsh oil-mist environments. These fans deliver 10.9CFM maximum airflow and 0.68"H2O maximum static pressure. Applications include machine tools, control panels, inverters, and industrial equipment.

Features

  • 10.9CFM maximum airflow
  • 0.68"H2O maximum static pressure
  • 24V rated voltage
  • Oil-proof
    • Materials with high oil-resistance structurally protect windings and electronic components
    • Maintains stable operation in harsh oil-mist environments
  • 2.6W to 13.9W rated input
  • Up to 17,000RPM rated speed
  •  Dimensions
    • 40mm x 40mm x 20mm (San Ace 40WF)
    • 60mm x 60mm x 20mm (San Ace 60WF)
    • 80mm x 80mm x 20mm (San Ace 80WF)
    • 92mm x 92mm x 32mm (San Ace 92WF)

Applications

  • Machine tools
  • Control panels
  • Inverters
  • Industrial equipment

Open Collector Output Circuit

Application Circuit Diagram - Sanyo Denki 9WFA Oil-Proof Fans
Inilathala: 2020-02-17 | Na-update: 2024-11-07