Sanyo Denki 9CR-Type Counter Rotating Fans

Sanyo Denki 9CR-Type Series Counter Rotating Fans have unprecedented levels of airflow and static pressure. The 9CR-type fans offer several crucial features, including life expectancies ranging from 30,000 hours to 70,000 hours based on the model, a rated voltage of 12V or 48V, an operating temperature range from -10°C to +70°C, and energy-saving characteristics (certain models). Optional features include a locked rotor sensor, a tachometer, or a tachometer with PWM.

Features

  • Optional features
    • Locked rotor sensor
    • Tachometer
    • Tachometer, PWM
    • Tachometer, PWM closed loop
  • Energy-saving characteristics
  • Wire lead terminations
  • Ball-bearing type
  • UL94V-0/UL94V-1 flammability ratings

Applications

  • Communications Equipment
  • Servers
  • Data Storage Systems
  • Telecom
  • Networking

Specifications

  • 30,000 hours to 130,000 hours life expectancy range
  • 12V or 48V rated voltage range options
  • -20°C/-10°C (depending on model) to +70°C operating temperature range
  • 24.7CFM to 636CFM airflow range
  • 1300RPM to 29,500RPM speed range
  • 56dBA to 83dBA noise range
  • 15.6W to 264W power rating range

Videos

Inilathala: 2012-08-28 | Na-update: 2025-08-05