TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices
TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators.Features
- Up to 250VAC voltage rating
- 150kHz to 30MHz frequency range
- 50Ω rating
- Up to 20A
Additional Resource
View Results ( 289 ) Page
| Numero ng Piyesa | Datasheet | Rating ng Current | Inductance |
|---|---|---|---|
| FN286B-4-06 | ![]() |
4 A | |
| FN9260SB-6-06-20 | ![]() |
6 A | |
| FN9289B-6-06 | ![]() |
6 A | 780 uH |
| FN286B-2-06 | ![]() |
2 A | |
| FN9244EB-10-06 | ![]() |
10 A | |
| FN9260SB-6-06-10 | ![]() |
6 A | 300 uH |
| FN9244B-6-06 | ![]() |
6 A | |
| FN284B-6-06 | ![]() |
6 A | |
| FN282B-4-06 | ![]() |
4 A | |
| FN284B-2-06 | ![]() |
2 A |
Inilathala: 2019-02-18
| Na-update: 2025-04-23