SE Relays Plug-In Relays
SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.Features
- Types
- 700 series ice cube relays offering a wide range of contact configurations, contact ratings (3A to20A) and cover options
- SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options
- Energy-saving magnetic latching relays require no power to maintain contact closure
Relay Socket Diagram
View Results ( 91 ) Page
| Numero ng Piyesa | Paglalarawan | Datasheet |
|---|---|---|
| 782XDXH21-12D | General Purpose Relays Herm Ice Cube Relay 4PDT, 5 Amp Rating | ![]() |
| 784XDXC-12D | General Purpose Relays 784 Ice Cube Relay 4PDT, 15A, Plain Cvr | ![]() |
| 70-178-2 | Relay Sockets & Hardware PCB Mount Socket 11-Pin w/out MntTabs | ![]() |
| 782XBXCT-12D | General Purpose Relays 782 Ice Cube Relay DPDT, 15A, Cvr w/PCB | ![]() |
| 70-402-1 | Relay Sockets & Hardware PCB Mount Socket 8-Pin, PCB Term | ![]() |
| 782XBXCT-120A | General Purpose Relays POWER RELAY DPDT 120AC, 15A, PLUG IN | ![]() |
| 70-ASMM-240 | Relay Sockets & Hardware MOV Suppressor for 70-750 and 70-788 | ![]() |
| 16-783C | Relay Sockets & Hardware DIN Rail Mounting Adapter for 783 Rly | ![]() |
| 782XBXC-110D | General Purpose Relays DPDT 110V 10A | ![]() |
| 16-1324 | Relay Sockets & Hardware HOLD DOWN CLIP | ![]() |
Inilathala: 2011-07-29
| Na-update: 2022-03-11