Schneider Electric Harmony® Pocket Remote
Schneider Electric Harmony® Pocket Remote is a wireless remote control system that provides mobility solutions in material handling, machine controls, and general applications. The system features a transmitter and receiver combination, which allows the transmittal of commands and information from operator to machine. The Harmony series offers five transmitter options with 3 to 10 buttons and two receiver options of 5 and 11 relays. The Schneider Electric Harmony Pocket Remote is fully customizable and has an easy, less than 15s installation setup. The system operates on a 2.4GHz frequency and has a 300m radio frequency range.Features
- Customizable
- Quick installation
- Pre-wired receiver
- Removable and replaceable AAA battery
- 300m radio frequency range
- Pocket-sized transmitter
- <15s connection setup
Applications
- Material handling
- Machine control
- General
Specifications
- Receivers
- 12-24VDC rated voltage range
- -20°C to +55°C storage temperature range
- -40°C to +70°C operating temperature range
- IP66-rated ingress protection
- Transmitters
- -20°C to +55°C storage temperature range
- -20°C to +45°C operating temperature range
- IP67-rated ingress protection
Videos
Product Overview
Additional Resources
Inilathala: 2023-11-03
| Na-update: 2024-08-09