Schneider Electric RE17 Timing Relays

Schneider Electric RE17 Timing Relays are Zelio Timer devices designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set time. The Schneider RE17 Timing Relays are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). If the power is switched off during the timing period, the relay reverts to its initial position. The simple-to-use innovative Near Field Communication (NFC) timing relays are enabled and controlled by the NFC technology available in smartphones.

Features

  • Timing relay component designed to time events in industrial automation systems by closing or opening contacts before, during, or after a set timing period
    • If power is switched off during the timing period, the relay reverts to its initial position
    • Simple-to-use innovative NFC timing relay is enabled and controlled by NFC technology available in smartphones
  • Reduced panel space, smaller units require less installed space
  • Installation flexibility as units can be DIN-rail- or panel-mounted
  • Tamper-resistant featuring a sealable cover
  • Increased functionality, timers feature single functions and a choice of electromechanical or solid-state functionality
  • CE Declaration of Conformity

Applications

  • Automatic doors
  • Bottling
  • Car washes
  • Complex and special machines
  • Control equipment panels
  • Educational campuses
  • Food and beverage
  • HVAC
  • Industrial buildings
  • Manufacturing
  • Material handling
  • Process control

Videos

Inilathala: 2022-01-10 | Na-update: 2022-03-11