Schneider Electric Components XB7 Monolithic 22mm All-in-One Plastic Pushbuttons
Schneider Electric Components XB7 Monolithic 22mm All-in-One Plastic Pushbuttons comprise a complete line of pushbuttons, selector switches, key switches, pilot lights, and emergency stops designed to be simple to use and easy to install. Schneider XB7 Pushbuttons are complete units with a round plastic bezel and six pilot light colors. The devices are IP65 and NEMA 12 rated for industrial use.Features
- Range of products includes
- Pushbuttons and switches designed for start/stop control of machines and installations, adjustment, and parametering (contact functions)
- Pushbuttons
- Selector/key switches
- Emergency stop or emergency switching off pushbuttons
- Pilot lights designed for visual signaling (signaling functions)
- Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)
- Pushbuttons and switches designed for start/stop control of machines and installations, adjustment, and parametering (contact functions)
- Pushbutton and switch control features
- Flush and projecting spring return pushbuttons, with or without marking
- Projecting spring return or latching illuminated pushbuttons
- Emergency stop trigger action and mechanically latching mushroom head pushbuttons (conforming to standards EN/IEC 60204-1 and EN/ISO 13850)
- Emergency switching off mechanically latching mushroom head pushbuttons (conforming to standard IEC 60364-5-53)
- Selector switches, with standard black handle, and key switches
- Legends and legend holders
- Accessories and spare parts
- Pilot light signaling features
- Pilot lights with integral LED
- Pilot lights for BA 9s base fitting bulbs
- The two types of pilot lights are for direct supply or with resistor
- Complete units with a round plastic bezel, and six pilot light colors
- Bright LEDs increase visibility and safety
- Monolithic design increases ease of design and cost-effectiveness
- All-in-one product reduces inventory and eliminates the need for parts and pieces
- Four terminals with two contacts - a more flexible solution for designers' wiring needs
- Separate N.O. and N.C. contacts provide increased wiring flexibility
- IP65, NEMA 12 ratings for industrial use
- Compatibility - seamless integration with Harmony accessories and legend plates
- UL, CSA, CCC, GOST, and CE international certifications
Applications
- Industrial
- Machine manufacturers
- Chemical industry
- Paper mills
- Service sector and infrastructure
- Energy distribution panel builders
- Food and beverage
- Car washes
Inilathala: 2021-08-12
| Na-update: 2024-06-18