SE Relays Solid State Relays
SE Relays Solid State Relays (SSRs) are ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability. Product families include the 6000 Series with classic "hockey puck" styling featuring a finger-safe cover and LED status indicator. The optically coupled circuit isolates the input from the output to give pure solid state performance. Also featured is the SE Relays 70S2 Series, miniature SSRs designed for medium power loads. Available in a combination of screw, fast-on or PCB terminals, the compact package is ideal for designs where space is limited. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.Features
- Solid-state circuitry involves no moving parts
- Optically coupled circuit provides isolation between input and output circuits
- Internal snubber helps protect relay's internal circuit from high voltage transients
- Finger protected terminals help prevent an operator from touching live circuits (6000)
- Small package size ideal for small spaces (70S2)
- Panel and PCB mounting increase functionality and ease of use (70S2)
- Ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability
View Results ( 6 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Rating ng Current ng Load | Rating ng Voltage ng Load |
|---|---|---|---|---|
| 6240AXXTZS-DC3 | ![]() |
Solid State Relays - SSRs 6000 Solid State Relay / Triac, SPST-NO, 40 Amp Rating | 40 A | 24 VAC to 280 VAC |
| 6410AXXTZS-DC3 | ![]() |
Solid State Relays - SSRs 6000 SSR Triac, SPST-NO, 10A | 10 A | 48 VAC to 480 VAC |
| 66125AXXSZS-AC90 | ![]() |
Solid State Relays - SSRs 6000 SSR SCR, SPST-NO, 125 A | 125 A | 48 VAC to 660 VAC |
| 66125AXXSZS-DC3 | ![]() |
Solid State Relays - SSRs 6000 SSR SCR, SPST-NO, 125 A | 125 A | 48 VAC to 660 VAC |
| 6690AXXSZS-AC90 | ![]() |
Solid State Relays - SSRs 6000 SSR SCR, SPST-NO, 90 A | 90 A | 48 VAC to 660 VAC |
| 6690AXXSZS-DC3 | ![]() |
Solid State Relays - SSRs 6000 SSR SCR, SPST-NO, 90 A | 90 A | 48 VAC to 660 VAC |
Inilathala: 2011-07-27
| Na-update: 2022-03-11