TE Connectivity / Schrack PT Miniature Relays

TE Connectivity's (TE) Schrack PT Miniature Relays feature a DC or AC coil and switching performance up to 3000VA. Relay options include 2 pole 12A, 3 pole 10A, or 4 pole 6A with 2, 3, or 4 form C (CO) contacts. These general-purpose industrial relays are constructed with a 29mm height and white marking tabs. TE Schrack PT Miniature Relays operate in an ambient temperature range of -40°C to +70°C and have a coil voltage range of 6VDC to 220VDC and 6VAC to 230VAC. The PT series is ideal for universal use in control and automation.

Features

  • 2 pole 12A, 3 pole 10A, or 4 pole 6A; 2, 3, or 4 form C (CO) contacts
  • Switching performance up to 3000VA
  • DC or AC coil
  • Coil voltage range
    • 6VDC to 220VDC
    • 6VAC to 230VAC
  • 29mm relay height
  • Ideal for universal use in control and automation
  • White marking tabs
  • Mechanical indicator, optional LED, and protection diode
  • Manual test tab, optionally lockable
  • -40°C to +70°C ambient temperature range

Comparison Chart

TE Connectivity / Schrack PT Miniature Relays

Characteristics

TE Connectivity / Schrack PT Miniature Relays
Inilathala: 2023-05-01 | Na-update: 2023-05-11