TE Connectivity / Schrack SRL7 Force Guided Relays
TE Connectivity's (TE) Schrack SRL7 Force Guided Relays feature seven poles that have reinforced insulation between contact circuits and come in a compact, space-efficient design. TE's SRL7 relays enable combinations of high and low voltage circuits and has high electrical endurance. Force-guided relays are key electromechanical switching components used within safety module circuits. The relays are also used as components of door positioning, cabinet lighting, and motor sub-systems within the module control unit of elevators and escalators. The SRL7 Force Guided Relays are essential in providing protection in safety control applications.Features
- 7 poles - 2NC and 5 NO reinforced insulation on all NO contacts
- 700mW low coil power
- 6A rated current
- High electrical endurance
- Crown contacts multiple contact points for high reliability in low load conditions
- 10.8mm relay height leaves space in standard safety modules and allows for 17.5mm slim modules
Applications
- Safety modules
- Process technology
- Elevator and escalator control
- Emergency shut-off
- Remote control
- Robotics
- Machine tools
Inilathala: 2016-05-03
| Na-update: 2022-03-11