Schurter 478x Straight Rewireable IEC Cord Connectors

Schurter 478x Straight Rewireable IEC Cord Connectors feature screw-on mounting, cable terminals, and a Protection Class I rating. The 4781 components feature a C15 inlet/output in a temperature range of -25°C to +120°C. The 4782 connectors have an allowable temperature range of -25°C to +70°C and a C15 inlet/outlet. The Schurter 478x Straight Rewireable IEC Cord Connectors are available in 3 color options (black, gray, or white) and are designed for use in industrial environments.

Features

  • Rewireable cord connectors
  • Screw-on mounting
  • Available in black, grey, and white
  • Protection Class I
  • ø8.5mm and ø10mm cable diameter options
  • Pin temperature
    • +70°C for the 4782 components
    • +120°C for the 4781 components

Specifications

  • Inlet/outlet connectors
    • C15, +120°C for the 4781 components
    • C13, +70°C for the 4782 components
  • 10A/250VAC IEC ratings at 50Hz
  • 15A/250VAC UL/CSA ratings at 60Hz
  • >2kVAC dielectric strength
  • Cable terminal
  • Operating temperature ranges
    • -25°C to +120°C for the 4781 components
    • -25°C to +70° for the 4782 components
  • Thermoplastic housing, UL 94V-0
Inilathala: 2021-02-11 | Na-update: 2022-03-11