Schurter DG11 Power Entry Modules

Schurter DG11 Power Entry Modules combine an IEC appliance inlet with an integrated rocker-style circuit breaker and include IP67 and IP40 versions. Schurter DG11 features three mounting variations: front panel snap-in and front or rear panel screw-mount. DG11 incorporates a SCHURTER TA35 circuit breaker for equipment, available with current ratings from 0.5A to 15A. The circuit breaker provides the function of a 2-pole ON/OFF switch with 1- or 2-pole overcurrent protection. The rocker switch is recessed to prevent inadvertent actuation. The switch is available illuminated or non-illuminated in a variety of colors and markings. DG11 provides an alternative to power entry modules with integrated fuseholders, which can be limited by maximum rated current and allowable power dissipation or where resettable instead of replaceable overcurrent protection is required. These power entry modules are ideal for use in various industrial appliances, especially motor drive appliances for protection against high inrush currents and high transient loads. The sealed version is ideal for use in appliances exposed to water or dust, including sterile medical and laboratory appliances.

Features

  • Variant tested for IP67 into the appliance
  • Various mounting options
  • Recessed rocker prevents accidental manipulation
  • Compatible with V-Lock cord retention

Specifications

  • 10A / 250VAC, 50Hz IEC Ratings
  • 15A / 250VAC, 60Hz Ratings UL/CSA
  • Dielectric strength
    • Greater than 2.5kVAC between L-N
    • Greater than 3kVAC between L/N-PE (1 minute/50Hz)
  • -25°C to +60°C operating temperature range
  • IP40 or IP67 from front side, according to IEC 60529
  • Insulation cover suitable for appliances with protection class I or II, according to IEC 61140

Applications

  • Motor drive appliances for protection against high inrush currents and high transient loads
  • Sterile medical and laboratory appliances
  • Commerical cooking appliances
  • Power tools
Inilathala: 2018-07-17 | Na-update: 2022-08-10