Schurter Waterproof Push/Pull Appliance Coupler
Schurter Waterproof Push/Pull Appliance Coupler consists of waterproof IEC appliance inlet type 4761 and rewireable cord connector type 4762. This Schurter appliance coupler set features an IP67 rating when connected. The set offers an IP69 rating unconnected when used with accessory covers. Schurter Waterproof Push/Pull Appliance Coupler supplies power to appliances used in harsh environments, such as industrial, marine, or laboratory. This appliance coupler also serves a range of outdoor appliances. The push/pull locking system of this Schurter connector set provides a strong reliable connection. This coupler set also features a break-away cable in the event of overdue stress. The blue shape and color of the pull-out mechanism indicates the pull-out direction. The connector set offers a clear catch sound upon the sealed connection.Features
- IEC appliance inlet and cord connector with protection degree IP67 / IP69K
- Ratings
- 10A/250VAC, 50/60Hz (IEC)
- 15A/250VAC, 60Hz (UL/CSA)
- Standards
- IEC 60320-1
- UL 60320-1
- CSA C22.2 No 60320-1
- Approvals
- ENEC
- UL/CSA
- +120°C maximum operating temperature
- 0.75-1.0mm2 wire size connector, 18AWG-14AWG (0.82–2.08mm2)
Applications
- Harsh environment appliances
- Marine
- Laboratory
- Industrial
- Outdoor
Additional Resources
Videos
Inilathala: 2016-11-21
| Na-update: 2022-03-11