Seeed Studio CANBed Arduino CAN-Bus RP2040 Development Board
Seeed Studio CANBed Arduino CAN-Bus RP2040 Development Board is equipped with a powerful RP2040. The board has a high-performance CAN controller and receiver operating at CAN 2.0 up to 133Mhz. It has a flexible CAN interface which can be used as a 4-PIN Terminal or D89 connector as OBD-II mode through a programmable Micro USB.Features
- Powerful Raspberry Pi RP2040 processor
- Implements CAN V2.0B at up to 1 Mb/s
- Industrial standard 9-pin sub-D connector or 4PIN Terminal
- OBD-II and CAN standard pinout selectable at the sub-D connector
- 2x4Pin Connector compatible with Grove system from Seeedstudio
- SPI Interface
- Standard (11 bit) and extended (29 bit) data and remote frames
- Power input from 9-28V
Applications
- Hack and upgrade your car
- Vehicle dynamics control system
- Attitude and orbit control system
Hardware Pinout
Inilathala: 2022-09-20
| Na-update: 2022-09-23