Seeed Studio Grove - I2C Hub (6 Port)

Seeed Studio Grove - I2C Hub (6 Port) is an I2C expansion interface board with two more connectors than the old Grove I2C Hub. The 6 Grove connectors included one input, and five outputs, or connected hub with another to plug in more devices. The Seeed Studio hub can also control several synchronous change devices (like LEDs).

Features

  • One input, five output
  • Connect one hub with another
  • Can be used to control several synchronous change devices (like LEDs)
Inilathala: 2019-12-09 | Na-update: 2024-01-10