Seeed Studio LoRa Fiberglass Antenna Kit 800mm

Seeed Studio LoRa Fiberglass Antenna Kit has a gain of 5.8dBi, frequency range 902-930MHz, and 800mm length, and comes with a CFD200 cable. The cable is 800mm long and has a mounting bracket, compatible with SenseCAP M1 Indoor Gateway.

Features

  • Average gain 5.8dBi
  • Frequency range 902-930MHz
  • Length of 80cm
  • Robust enough to withstand the harsh outdoor environment
  • Can connect to the SenseCAP Outdoor Gateway and SenseCAP M1 Indoor Gateway
  • Includes hardware for mounting
  • Comes with a 1m cable

Applications

  • Agriculture
  • Environmental monitoring
  • Urban monitoring
Inilathala: 2022-09-20 | Na-update: 2022-09-23