Seeed Studio NVIDIA® Jetson AGX Orin™ 64GB Developer Kit
Seeed Studio NVIDIA® Jetson AGX Orin™ 64GB Developer Kit features SoC architecture, enabling the kit to emulate performance and power for any of the modules. The kit is configured by default for the Jetson AGX Orin series modules but can be easily re-flashed to emulate Jetson Orin NX or Jetson Orin Nano series modules. An included carrier board offers multiple standard hardware interfaces, enabling a highly flexible and extensible platform for rapid prototyping. Except for memory expansion, performance is comparable to that of the 32GB Jetson AGX Orin Developer Kit.Features
- Carrier board
- 699-pin (11 × 65) board-board connector to the Jetson AGX Orin
- Storage
- MicroSD card
- M.2 Key M connector supporting NVMe
- USB
- 4× USB 3.2 Type A connectors (2× Gen1 and 2× Gen2)
- 2× USB Type C connectors
- MGBE wired network, up to 10Gb/s to the RJ45 connector
- Standard PCIe ×16 connector, lower 8× used for PCIe (upper 8× reserved)
- VESA® DisplayPort® (DP) output connector
- Camera expansion header
- 120-pin (2 × 60) board-to-board connector
- Camera with CSI: 16 lanes (6, ×2 or 4, ×4) DPHY or CPHY, Camera CLK, I2C, and Control
- M.2 Key E connector
- PCIe ×1 Lane, USB 2.0
- I2S, UART, and Control
- M.2 Key M connector with PCIe ×4 Lane, Control
- Expansion header
- 40-pin (2 × 20) header
- I2C, SPI, UART, I2S, CAN, D-MIC, and PWM
- UI and indicators
- Power, Reset, and Force Recovery buttons
- Automation header (Power, Reset, Force Recovery, Sleep, Overcurrent, and Auto-Power-ON Enable)
- LED with 5.0V supply
- Debug
- JTAG connector (2 × 5-pin header)
- USB Micro B Debug connector
- Fan connector with 5V, PWM, and Tach
- Power
- 2× USB Type C (either for power input - 19V adapter included)
- 7V to 20V DC jack (Alternative to Type C)
- Main 5V supply: TPS53015
- Main 3.3V supply: TPS53015
- Main 1.8V buck supply: MP2384
- USB Type A VBUS load switches: AP22811 (x2)
- 12V Buck-Boost (PCIe): NCP81599
- Load Switches/LDOs (SD, DP, and Camera)
- Module
- NVIDIA Orin™ applications processor
- Memory
- LPDDR5 DRAM
- eMMC 5.1
- Advanced power management
- Dynamic voltage and frequency scaling
- Multiple clock and power domains
- Thermal transfer plate (TTP) and optional fan or heat sink
- 0 to +35°C operating temperature range
Applications
- Robotics
- Edge AI
Kit Contents
- 1x 90W AC power brick adapter
- 1x USB-C™ cable
- 1x Type B (US, CA, JP) power cable
- 1x Type I (CN)power cable
- 1x Type B (TW) power cable
- 1x UPC label
- 1x Quick start and support guide
Carrier Board Block Diagram
Interface Connector Power Diagram
Inilathala: 2023-05-23
| Na-update: 2023-07-23