Seeed Studio Seeeduino Mega
Seeed Studio Seeeduino Mega is a powerful microcontroller derived from Arduino Mega and features an ATmega2560 processor which brings a large number of I/O pins. The Mega has as much as 70 digital I/O, 16 analog inputs, 14 PWM, and 4 hardware serial ports. The Seeeduino Mega has 30% less volume than the Arduino Mega and is 100% compatible with Seeed Shield products. The Seeeduino Mega inherits deliberate details from Seeeduino, like selectable operating voltage (3.3V/5V), right angle reset button, and so on.Features
- Selectable 5V/3.3V operation
- 70 Digital IO
- 16 Analog inputs
- 14 PWM outputs
- 4 Hardware serial ports (UART)
- Compatible with most Arduino Duemilanove and Diecimila Shields
- Small form factor, 30% smaller than Arduino Mega
- Easy to program, no additional hardware is required to load firmware – just plug to a USB port and you’re good to go.
- ICSP Header
- Can be powered through a battery or through a AC to DC adaptor
Additional Resource
Inilathala: 2016-11-14
| Na-update: 2022-08-23