Seeed Studio SenseCAP ORCH S4 Weather Sensors
Seeed Studio SenseCAP ORCH S4 Weather Sensor is a four-in-one compact weather instrument that is designed for professional environmental monitoring applications. This weather sensor measures and provides reliable data for the parameters of air temperature, humidity, barometric pressure, and light intensity even in extreme environmental conditions. The SenseCAP ORCH S4 sensor supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12 protocols and offers ultra-low power consumption, high reliability, and superior stability. This device is particularly suitable for IoT scenarios such as greenhouse and outdoor farming. Other typical applications include smart agriculture, smart city, smart building, and environmental monitoring.Features
- Air temperature/ humidity/ barometric pressure/ light all in one
- Universal protocols:
- MODBUS RS-485
- SDI-12
- Solid performance:
- High reliability, superior stability, and ultra-low power consumption
- 3.6V to 16V wide range power supply
- User-friendly:
- With build-in data pre-processing, easy to use, integrate, and install
- Strong robustness:
- IP66 enclosure - suitable for outdoor applications and extremely complicated environment
Applications
-
Smart agriculture
-
Greenhouse
-
Smart industry
-
Smart cities
-
Environmental monitoring
-
Other IoT sensor applications
Specifications
Device Dimensions
Inilathala: 2021-04-21
| Na-update: 2022-03-11