Seeed Studio SenseCAP Soil Moisture, Temperature & EC Sensor

Seeed Studio SenseCAP Soil Moisture, Temperature, and EC Sensor has industrial long-distance data acquisition. The sensor features a wide range of 0 ~ 100% (m³/m³), -40 ~ 80℃, and 0 to 23 dS/m. It enables low maintenance cost of its robustness, long battery usage, and built-in BLUETOOTH® for OTA configuration and remote device management. 

Features

  • Simple Configuration: Provide a no-code experience that lets users finish configuration with 4 steps
  • Powerful APP Support: Combine with SenseCAP Mate APP to help users manage the sensors with various functions
  • Minimal Maintenance Cost: Features IP66 enclosure, BLUETOOTH® configuration, wireless data transmission, and built-in 19Ah battery that jointly reduces the cost of maintenance
  • Compatible with Worldwide LoRaWAN® Networks: Compatible with different types of LoRaWAN® gateways and multiple LoRaWAN® Network Servers (Helium, TTN, etc.) to enable fast connection with local LoRaWAN® networks
  • High-Performance Guarantee: Went through rigorous reliability tests to ensure high performance and great durability
Inilathala: 2022-09-20 | Na-update: 2022-09-23