Seeed Studio reServer J2032 NVIDIA® Jetson NX Xavier™ 16GB
Seeed Studio reServer J2032 NVIDIA® Jetson NX Xavier™ 16GB is a powerful inference server on edge that delivers up to 21 TOPs AI performance. The Seeed Studio reServer provides a high-speed 2.5-Gigabit Ethernet port and supports hybrid connectivity. This connectivity includes 4G/5G, long-range. The reServer has a pre-installed Jetpack, 256GB SSD, and can equip up to two 3.5" SATA internal hard disk drives or two 2.5" SATA internal hard disk drives for more storage.Features
- Compact design
- Edge AI server with an overall dimension of 132mm x 124mm x 233mm
- Powerful AI module
- NVIDIA Jetson Xavier NX 16GB
- Delivers 21 TOPS AI performance
- 6-core NVIDIA Carmel Arm® v8.2 64-bit CPU 6MB L2 + 4MB L3
- 384-core NVIDIA Volta™ GPU with 48 Tensor Cores
- Rapid network access
- 2.5GbE port x1 (RX: 2.35Gbits/sec, TX: 1.4 ~ 1.6Gbits/sec), 1GbE port x1
- Hybrid connectivity
- Support 5G, 4G, LoRaWAN (modules not included)
- Rich peripherals
- HDMI 2.0 x1,DP1.4 x1,USB3.1 GEN2 (up to 10Gbit) x2
- Expandable storage
- Dual SATA III data connectors for 3.5"/2.5" SATA hard disk drives
- Excellent heat dissipation
- Quiet cooling bottom fan + aluminum heatsink cooling fan
- Ready-to-use
- Pre-installed Jetpack system 4.6.1
- Pre-installed 2.5 inches 256GB SSD x1, up to SATA3
- Easy to adapt
- Easy to install, upgrade and maintain with ease of access to the internal components after opening the enclosure
- Comprehensive certificates
- CE, FCC, UKCA, ROHS, REACH
Applications
- AI-enabled Network Video Recorder (NVR)
- Intelligent video analytics
- AMR
- Logistics automation
Inilathala: 2022-12-14
| Na-update: 2023-01-03