Seeed Studio Waterproof PV-12W Solar Panel
Seeed Studio Waterproof PV-12W Solar Panel is a convenient, cost-effective, and clean solution for supplying power to applications such as environmental monitoring in agriculture, forestry, garden, or security cameras. The 12W Solar Panel is compatible with other environmental sensing Seeed IIoT products, specifically the SenseCAP sensor hub and its sensors.The robust Solar Panel is designed to withstand the harsh conditions required in agriculture and environmental monitoring. The included 6-pin waterproof aviation connector can directly connect to the Sensor Hub. The aviation connector then charges the integrated battery of the Sensor Hub to supply electricity when the solar panels do not provide enough power.
Features
- Mono cel solar cells
- Working temperate from -20°C to 70°C
- 12W Peak power
- Durable and suitable for long-term outdoor applications
- Robustness with a sturdy frame that protects the solar panel from deformation
- Comes with a bracket for easy installation
Kit Contents
- 12W solar panel with 1.5m cable and six-core plugs
- Photovoltaic panel orientation: red + black
- Six-pin plug: red connects to 2 pins, black connects to 5 pins
Dimensions
Package Overview
Inilathala: 2021-07-30
| Na-update: 2022-03-11