Seeed Studio Wireless Soil Moisture & Temperature Sensor
Seeed Studio SenseCAP Wireless Soil Moisture and Temperature Sensor - LoRaWAN AU915MHz is designed to measure soil Volumetric Water Content (VWC) and temperature. This sensor comes with a 2-in-1 sensor that integrates soil temperature and soil moisture, a custom battery, and an IP66 enclosure. The wireless soil moisture and temperature sensor is optimized for outdoor use cases that need reliable data collected over years. The device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission. This sensor features ultra-wide distance data transmission, low power consumption, and provides a variety of flexible cloud services with open API for further development. The wireless soil moisture and temperature sensor operate from -30°C to 70°C temperature range.Features
- Measures the soil VWC from 0 to 100% (m3/m3)
- Support LoRaWAN protocol Class A
- High reliability and stability
- Ultra-wide-distance transmission:
- 10km in line of sight scenes and 2km in urban scenes
- Battery life ≥ 6 years
- Rapid installation and deployment
- Industrial design supports :
- -30°C to 70°C extended operating temperature range
- Low power consumption
- Provides a variety of flexible cloud services with open API for further development
Applications
- Smart agriculture
- Smart building and industrial control
- Environmental monitoring
- Other wireless sensing applications
SENSECAP ARCHITECTURE
Videos
Inilathala: 2021-07-15
| Na-update: 2022-03-11