SEGGER Microcontroller Embedded Studio Cortex®-M
SEGGER Microcontroller Embedded Studio Cortex®-M is the subset licensing option of Embedded Studio Arm®. This software allows the user to develop applications for Cortex-M0, Cortex-M0+, Cortex-M1, Cortex-M3, Cortex-M4, Cortex-M7, Cortex-M23, or Cortex-M33 based devices. The Embedded Studio Cortex-M supports Windows, macOS, and Linux OS. This software is used in Internet of Things (IoT) enabled wearable devices and in larger industrial design requirements.Features
- Subset licensing option of Embedded Studio Arm®
- Supported cores:
- Cortex-M0, Cortex-M0+, and Cortex-M1
- Cortex-M3, Cortex-M4, and Cortex-M7
- Cortex-M23 and Cortex-M33
- Supported OS:
- Windows® (x64/Arm)
- macOS (x64/Apple silicon)
- Linux (x64/Arm)
Applications
- IoT enabled wearables
- Larger industry design requirements
How Embedded Studio Works
Inilathala: 2025-01-14
| Na-update: 2025-01-24