SEGGER Microcontroller STM32H7 Trace Reference Board

SEGGER Microcontroller STM32H7 Trace Reference Board is an ARM Cortex-M7-based microcontroller that supports the Embedded Trace Macrocell (ETM). The board's prime purpose is to quickly set up a reference project for instruction tracing and live code coverage and profiling. The STM32H7 Trace Reference Board comes with an example project that runs out of the box. For easy setup, the board can be powered using a J-Trace PRO or later.

Features

  • For simple and portable trace demos
  • Allows testing and verification within minutes
  • STM32H7 reference board
  • ARM Cortex-M7
  • External debug header with trace pins
  • Test points for trace signals
  • 1064Mbps with 4-bit trace
  • 266MHz trace port clock
Inilathala: 2018-11-15 | Na-update: 2022-08-01