Allegro MicroSystems ASEK-30 Sensor Programmer

Allegro Microsystems ASEK-30 Sensor Programmer is an interface between a PC and an Allegro sensor IC. Allegro provides GUIs and DLLs to facilitate easy access to the sensor, enabling reading from, writing to, and measuring the sensor for calibration in the application.

Features

  • Supports a wide range of Allegro products
    • Onboard protocol support and measurement eliminates the need for other tools or an external controller
    • Analog, PWM, SENT, SPI, I2C, Manchester
  • Easy integration, as the standard 2x25 (50)-pin port provides the necessary IO to interface with the sensor
  • Faster cycle time as the programmer is capable of programming multiple ICs
  • Reduced costs and time to market
    • Allegro provides a GUI and a DLL to minimize software development efforts
    • Available device boards allow interfacing with the IC without requiring a user-supplied PCB
    • Available interface boards provide easy-to-access connection points for use with an external module or PCB

Kit Contents

  • ASEK-30 programmer
  • AC/DC power adapter (12V, 60W)
  • Power cord (NEMA 5-15P to IEC 320-C13, 6.0 ft.)
  • USB 2.0 cable (USB-A male to USB Type-C® male, 3.28 ft., shielded)
  • IDC ribbon cable (50-conductor cable)

Related Accessories

Position Sensors
Sensor            Package                Interface Board Required           Device Breakout Board
A33020           LE (TSSOP14)       ASEK-30-INT-MPS-001               ASEK-30-SOC-MPS01SD
A33020           LE (TSSOP24)       ASEK-30-INT-MPS-001               ASEK-30-SOC-MPS01DD
A33022           LE (TSSOP14)       ASEK-30-INT-MPS-001               ASEK-30-SOC-MPS01SD
A33022           LE (TSSOP24)       ASEK-30-INT-MPS-001               ASEK-30-SOC-MPS01DD
A33023           LE (TSSOP14)       ASEK-30-INT-MPS-001               ASEK-30-SOC-MPS01SD
A33023           LE (TSSOP24)       ASEK-30-INT-MPS-001               ASEK-30-SOC-MPS01DD

Current Sensors
Sensor            Package                Interface Board Required           Device Breakout Board
ACS70310       KT (SIP4)              ASEK-30-INT-ACS-001               Not Required
ACS70311       KT/OK (SIP4)        ASEK-30-INT-ACS-001               Not Required
ACS70312       KT (SIP4)              ASEK-30-INT-ACS-001               Not Required
ACS37610       LU (TSSOP8)        ASEK-30-INT-ACS-002               Not Required
ACS37611       LU (TSSOP8)        ASEK-30-INT-ACS-002               Not Required

Videos

Programmer Setup

Chart - Allegro MicroSystems ASEK-30 Sensor Programmer
Inilathala: 2026-01-30 | Na-update: 2026-02-03