NXP Semiconductors i.MX 95 Application Processors

NXP Semiconductors i.MX 95 Application Processors feature safe, secure, power-efficient edge computing for usage in aerospace, automotive edge, commercial IoT, industrial, medical, and network platforms. The high-performance, safety-enabled platform with eIQ® Neutron NPU integrates powerful AI-accelerated vision processing and immersive graphics capabilities with functional safety, advanced security, and superior connectivity.

The NXP Semiconductors i.MX 95 Application Processors deliver an EdgeLock® Secure Enclave (Advanced Profile) that provides advanced, future-proof security capabilities, including a post-quantum hardware root of trust and hybrid mode (MLDSA, ECDSA) support for NXP-signed Secure Enclave Firmware.

The processors facilitate fast, secure booting; secure debug and updates; real-time message signing, authentication, and encryption for secure communications.

Features

  • Multicore processing
    • 6x Arm® Cortex®-A55 multicore complex
    • 1x Arm Cortex-M7
    • 1x Arm Cortex-M33
    • NXP elQ Neutron Neural Processing Unit
  • Memory
    • On-chip memory
      • 1376kB SRAM (ECO)
    • External memory
      • Up to 6.4GT/s x32 LPDDR5/LPDDR4X (with inline ECC and inline encryption)
      • 3x SD/SDIO3.0/eMMC5.1
      • 1x octal SPI, including support for SPI NOR and SPI NAND memories
  • Connectivity
    • 1x 1OGbE + 2x Gb Ethernet w/TSN; AVB and IEEE 1588 for sync; EEE
    • 1x USB 3.0 Type C with PHY + lx USB 2.0 Type-C with PHY
    • 5x CAN FD
    • 8x UART/USART/Profibus, 8x PC, 8x SPI, 2x I3C
    • 1x 8-ch, 12-bit ADC
    • 2x 32-pin FlexIO interfaces (camera, bus, or serial i/o)
    • 2x PCIe Gen 3 lx lane
  • Graphics
    • 3D GPU: OpenGL® ES 3.2, Vulkan® 1.2, OpenCL™ 3.0
    • 2D GPU
  • Display interfaces
    • 350MHz MIPI-DSI (4-lane, 2.5Gbps/lane) supporting 4kp30 or 3840 x 1440p60
    • Up to 1080p60 LVDS Tx (2x 4-lane or 1x 8-lone)
  • Camera interfaces
    • MIPI-CSI and ISP (2x 4-lane, 2.5Gbps/lane) with PHY (1 mux with DSl)
    • Up to 1x 4Kp60fps, 2x 4Kp30, 4x 1080p60, or 8x 1080p30 cameras with MIPI virtual channels
  • Audio
    • 17x PS TDM (32-bit at 768KHz), SPDIF Tx/Rx
    • 8-channel PDM microphone input
    • MQS: Medium Quality Sound output (sigma-delta modulator)
  • Operating systems
    • Linux® OS
    • Android™ OS
    • FreeRTOS
    • Commercial OS support, including Green Hills Software and QNX
  • 16nm FinFET process
  • Temperature range
    • -40°C Ta to +125°C Tj automotive/extended industrial
    • Industrial -40°C Ta to +105°C Tj
    • Commercial 0°C Ta to +90°C Tj

Applications

  • Automotive
    • Blindspot monitoring system connectivity domain controller
    • Digital instrument cluster
    • Driver Monitoring Systems (DMS) and occupant monitoring systems
    • Gateway
    • Multi-camera monitoring
  • Industrial
    • Factory automation
    • Machine visual inspection
    • Printer
    • Robotic controller
    • Ruggedized HMI
    • Scanner

Block Diagram

Block Diagram - NXP Semiconductors i.MX 95 Application Processors
Inilathala: 2026-03-30 | Na-update: 2026-04-06