Texas Instruments ISO7741U Evaluation Module

Texas Instruments ISO7741U Evaluation Module is a galvanically isolated, reinforced, quad-channel digital isolator evaluation module in an ultra-wide-SSOP (DUW-16) package. This module allows designers to evaluate device performance for fast development and analysis of isolated systems. The ISO7741U evaluation module comes with creepage and clearance distances of >21.2mm. This module provides test points and jumper options and includes passive footprints for basic modification. The ISO7741U evaluation module contains one PCB evaluation board with one ISO7741U device. This module is ideal for high working voltages at high altitudes with a single-stage digital isolator, removing the need for a second isolator and an isolated power island.

Features

  • Platform for complete evaluation of the ISO774xU ultra-wide package family of devices
  • Break-out of each and every pin for easy accessibility
  • Test points and jumper options
  • Passive footprints for basic modification included
  • >21.2mm creepage isolation barrier

Kit Contents

  • ISO7741UDUW ultra-wide package, reinforced, quad-channel digital isolator
  • Jumpers and male headers for probing and external connections
  • Multiple test points

Schematic

Schematic - Texas Instruments ISO7741U Evaluation Module
Inilathala: 2026-07-22 | Na-update: 2026-08-03