Arduino Nesso N1 IoT Development Kit

Arduino Nesso N1 IoT Development Kit is equipped with the ESP32-C6 microcontroller, a single-core 32-bit RISC-V CPU operating up to 160MHz. The compact, all-in-one IoT development kit is designed for remote monitoring and automation applications by incorporating multiple wireless protocols. These protocols include Wi-Fi® 6, BLUETOOTH® 5.3, Thread®, and LoRa® into a sleek, portable form factor with an integrated 1.14" touch display and rechargeable 250mAh battery.

The Arduino Nesso N1 Kit features built-in sensors, including a 6-axis IMU, passive buzzer, and infrared transmitter, with expansion capabilities via Grove, Qwiic, and M5StickC HAT-compatible connectors. The kit can be programmed utilizing Arduino IDE, MicroPython, or UIFlow (2.0), and merges seamlessly with Arduino Cloud for remote device management and data visualization.

The kit implements comprehensive documentation, ready-to-use examples, and compatibility with Arduino Modulino® nodes and third-party accessories. Nesso N1 accelerates the development of connected devices for smart homes, industrial automation, and environmental monitoring.

Applications

  • Smart home automation
  • Remote monitoring
  • Industrial IoT (IIoT)
  • Environmental sensing
  • Wearables
  • Prototyping
  • STEM

Specifications

  • Connectivity and wireless
    • Wireless (ESP32-C6)
      • 2.4GHz Wi-Fi 6 (802.11ax)
      • Bluetooth 5.3 LE
      • 802.15.4 Thread/Zigbee®
      • Dedicated FPC antenna
    • LoRa module
      • SX1262 transceiver (850MHz to 960MHz)
      • Detachable external IPEX4 antenna
      • FM8625H LNA for the receive path
      • SGM13005L4 amplifier for the transmit path
      • Antenna storage within the enclosure
    • USB Interface
      • USB Type-C® connector
      • 5V DC input for charging and programming
      • USB 3.0 data interface
  • Processing and memory
    • Microcontroller
      • ESP32-C6 RISC-V 32-bit single-core CPU at 160MHz
      • Wi-Fi 6 (802.11ax), Bluetooth 5.3, 802.15.4 (Thread/Zigbee)
      • 16MB external Flash (GD25Q128/W25Q128)
    • System memory
      • 1536kB on-chip Flash
      • 512kB on-chip SRAM
      • 16MB external Flash for application storage

Overview

Arduino Nesso N1 IoT Development Kit

Input Power

Arduino Nesso N1 IoT Development Kit
Inilathala: 2025-12-29 | Na-update: 2026-03-26