Digi ConnectCore 95 Development Kit

Digi ConnectCore 95 Development Kit features a development board, i.MX 95 multi-core, NPU, 32GB eMMC, and 8GB LPDDR5 wireless system-on-module (SOM). This development kit is built on the NXP® i.MX 95 and combines high-performance processing, AI/ML acceleration, and pre-certified Wi-Fi® 6E with cloud services and CRA-ready security features provided at no extra cost. The Digi ConnectCore 95 Development Kit provides secure over-the-air (OTA) updates, remote device management, and built-in lifecycle security from day one, reducing complexity and accelerating time-to-market.    

Features

  • Complete industrial i.MX 95 embedded SOM platform
  • Digi ConnectCore 95 wireless system-on-module
    • NXP i.MX 95, up to 6x Cortex-A55 cores (up to 1.8GHz)
    • AI/ML NXP eIQ® Neutron neural processing unit (NPU)
    • Pre-certified tri-band 802.11ax Wi-Fi 6E and BLUETOOTH® 5
    • Digi SMTplus® form factor (40mm x 45mm) SOM option for ultimate reliability
    • SMARC® 2.2 pluggable form factor (82mm x 50mm) SOM option
    • Superior power management, hardware, and software support
    • 1x 10GbE + 2x GbE (all with TSN); AVB and IEEE 1588 for sync; and EEE
    • Up to 128GB eMMC and up to 16GB LPDDR5
  • Built-in Digi TrustFence® device security, identity, and privacy
  • Seamless cellular modem and Digi XBee® integration
  • Digi Embedded Yocto® Linux support
  • Operating temperatures from 0°C to +70°C (+32°F to +158°F) to full industrial -40°C to +85°C (-40°F to +185°F), depending on use case and enclosure/system design
  • Remote monitoring, device management, OTA software updates, and Internet of Things (IoT) application enablement with Digi ConnectCore Cloud Services
  • Turnkey development services available from Digi Wireless Design Services

Kit Contents

  • Digi ConnectCore 95 development board for SMTplus and SMARC development with i.MX 95, NPU/ISP, 2GB LPDDR5, 16GB eMMC, Wi-Fi 6E, Bluetooth SOM
  • Digi ConnectCore Cloud Services Premium 1-year license for the development kit
  • Digi ConnectCore Security Services Trial 1-year license for the development kit
  • Console port cable
  • Wireless antenna
  • Power supply and accessories
  • Reference designs and online documentation
Inilathala: 2026-04-03 | Na-update: 2026-07-15