Sensirion SCD43 CO2 Sensor Evaluation Kit
Sensirion SCD43 CO2 Sensor Evaluation Kit features an SCD43 integrated on a development board, allowing quick testing of the SCD43 for different applications. The SCD43 Photoacoustic NDIR CO2 Sensor is a compact, high-accuracy air quality sensor designed to fulfill stringent building standards and offers a superior accuracy specification of ±(30ppm + 3% m.v.). The Sensirion SCD43 CO2 Sensor Evaluation Kit includes an SCD43 development board, adapter cable, and jumper wire set, and it requires the SEK-SensorBridge.
Features
- Photoacoustic NDIR sensor technology PASens®
- Reflow solderable for cost-effective assembly
- Digital I2C interface
- Integrated temperature and humidity sensor
Applications
- Indoor air quality monitoring
- Industrial processes
- HVAC
Kit Contents
- 1x SCD43 development board
- 1x adapter cable
- 1x jumper wire set
- SEK-SensorBridge required
Photoacoustic NDIR (PA)
Inilathala: 2025-09-18
| Na-update: 2026-06-19