Texas Instruments TMP110EVM Sensor Evaluation Module (EVM)
Texas Instruments TMP110EVM Sensor Evaluation Module (EVM) allows the user to evaluate the performance of the TMP110 digital temperature sensor. This board showcases the TMP110 in the small DPW package monitoring ambient temperature in a USB-stick form factor with a Texas Instruments MSP430F5528 microcontroller. The board is designed with perforations between the sensor and the controller section for remote evaluation and ease of use.Features
- Evaluate the TMP110 functionality using the provided software
- Detachable sensor section for remote operation
- Data logging for temperature monitoring
- 0.1-inch pitch header footprint and 4-pin I2C connector footprint on the sensor section for optimum user experience
Board Layout
Inilathala: 2024-05-24
| Na-update: 2024-08-21