TDK-Lambda i9CxxA-C03-EVK-S1 Evaluation Kit

TDK-Lambda i9CxxA-C03-EVK-S1 Evaluation Kit is designed to assess the performance and features of i9C 1500W DC-DC Buck-Boost Converters. TDK-Lambda i9C 1500W DC-DC Buck-Boost Converters feature Programmable High Efficiency Pass-Through (PHEPT) technology that improves efficiency, reduces thermal stress, and extends battery runtime. The i9CxxA-C03-EVK-S1 Evaluation Kit includes all necessary external components to demonstrate complete functionality and additional elements such as test points, trim potentiometers, and others to ensure a successful user test experience. Not all external components are required if certain product features are not needed. Final design and qualification must be verified at the user's end system level.

Features

  • Screw terminals for secured input and output connections
  • Toggle switch for remote on/off
  • Test points for ease of measurement
  • Pre-set trim jumpers
  • Component PCB pad provisions for
    • Additional input and output capacitance
    • Output header connector for optional features and signals

Applications

  • Robotics, automated guided vehicles (AGVs), autonomous mobile robots (AMRs), and drones
  • Rugged and harsh industrial
  • Test and measurement
  • Communications

Specifications

  • 9V to 80V input range
  • 12V to 60V output range
  • 1500W output power

Board Call-Outs

Block Diagram - TDK-Lambda i9CxxA-C03-EVK-S1 Evaluation Kit

Dimensions (with 1” Heatsink)

Mechanical Drawing - TDK-Lambda i9CxxA-C03-EVK-S1 Evaluation Kit
Inilathala: 2026-04-24 | Na-update: 2026-05-04